
IrDA transceiver module supporting 115.2Kbps data rates. Features a 2.4V to 5.5V operating voltage range and 900nm wavelength. This surface mount component offers a 4mm x 4.2mm x 4.7mm ultra small profile package with a fall time of 300ns. Operates from -30°C to 85°C with a forward current of 80mA and a low supply current of 90uA. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay TFDU4101-TT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU4101-TT3 technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Fall Time | 300ns |
| Forward Current | 80mA |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Supply Current | 90uA |
| Voltage | 5V |
| Wavelength | 900nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4101-TT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
