
The TFDU4202-TR3 is a surface-mount IrDA transceiver from Vishay, operating between 2.4V and 5.5V with a maximum supply current of 1mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is RoHS compliant and available in tape and reel packaging with 750 units per package.
Sign in to ask questions about the Vishay TFDU4202-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU4202-TR3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFDU |
| Supply Current | 1mA |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4202-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
