The TFDU4300-TT3 is a surface-mount IrDA transceiver from Vishay, operating within a temperature range of -30°C to 85°C. It is designed to function with a maximum supply voltage of 5.5V. This component is lead-free and RoHS compliant, adhering to environmental regulations. The device is packaged in a tape and reel format, with 2500 units per package.
Vishay TFDU4300-TT3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Wavelength | 900nm |
| RoHS | Compliant |
No datasheet is available for this part.
