Vishay TFDU4301-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Supply Current | 70uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4301-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
