
IrDA transceiver IC for serial infrared communication, supporting data rates up to 0.1152Mbps. Features a wide operating supply voltage range of 3.3V to 5.5V and operates across a temperature range of -30°C to 85°C. This 8-pin SMD component offers a side-view orientation and a compact 2.5mm size, packaged in cut tape for efficient assembly. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Vishay TFDU4301-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU4301-TR3 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 0.1152Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4301-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
