
Surface mount IrDA transceiver supporting 115.2Kbps data rates. Operates from a 2.4V to 5.5V supply voltage with a low 70µA supply current. Features a compact 2.5mm SMD package suitable for top-view orientation. Rated for operation between -30°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay TFDU4301-TT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU4301-TT1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Supply Current | 70uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4301-TT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
