Surface mount IrDA transceiver IC supporting data rates up to 115.2Kbps. Features a 2.4V to 5.5V operating voltage range and operates from -30°C to 85°C. This lead-free, RoHS compliant component is packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Vishay TFDU4301-TT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU4301-TT3 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4301-TT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
