Sign in to ask questions about the Vishay TFDU5107-TT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU5107-TT3 technical specifications.
| Data Rate | 1.152Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU5107-TT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.