4Mbps IrDA transceiver module supporting 2.5V, 3.3V, and 5V operation. Features a 4.7mm height, 9.9mm length, and 4.2mm width for ultra-small profile surface mount applications. Operates across a -25°C to 85°C temperature range with a maximum supply voltage of 5.5V and a typical supply current of 2mA. Includes a 40ns fall time and 886nm wavelength, packaged on tape and reel for high-volume production.
Sign in to ask questions about the Vishay TFDU6103-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU6103-TR3 technical specifications.
| Package/Case | Module |
| Data Rate | 4Mbps |
| Fall Time | 40ns |
| Forward Current | 10mA |
| Height | 4.7mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Supply Current | 2mA |
| Wavelength | 886nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU6103-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.