
The TFDU6103-TT3 is an IrDA transceiver from Vishay, operating between -25°C and 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The device can handle a forward current of up to 125mA and has a data rate of 4Mbps. It is packaged in a module with a size of 4mm and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Vishay TFDU6103-TT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU6103-TT3 technical specifications.
| Package/Case | Module |
| Data Rate | 4Mbps |
| Fall Time | 40ns |
| Forward Current | 125mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 4mm |
| Supply Current | 2mA |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU6103-TT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.