Sign in to ask questions about the Vishay TFDU6300-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU6300-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 4Mbps |
| Fall Time | 40ns |
| Height | 3.1mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Orientation | Side View |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 3.1mm |
| Supply Current | 2mA |
| Wavelength | 886nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU6300-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
