
PTC Thermistor, 100 Ohm resistance with 1% tolerance, designed for surface mount applications in a 0603 case code. Features a maximum operating temperature of 150°C and a minimum of -55°C, with a maximum power dissipation of 75mW and an operating supply voltage of 30V. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay TFPT0603L1000FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFPT0603L1000FV technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 30V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1000FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
