
Surface mount PTC thermistor with 1kΩ resistance and 1% tolerance. Features a 0603 (1608 metric) case code, measuring 1.6mm length, 0.85mm width, and 0.45mm height. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 75mW and a maximum supply voltage of 30V. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
Sign in to ask questions about the Vishay TFPT0603L1001FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFPT0603L1001FV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 30V |
| Voltage Rating | 30V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1001FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
