
The TFPT0603L1001JV is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75mW and is RoHS compliant. The resistor has a resistance of 1kR with a tolerance of 5% and is packaged in a 0603 case code, measuring 1.6mm in length, 0.85mm in depth, and 0.45mm in height.
Sign in to ask questions about the Vishay TFPT0603L1001JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFPT0603L1001JV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 30V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1001JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.