Vishay TFPT0603L1500JV technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1500JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.