
The TFPT0603L2200FM is a surface mount resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75mW and is lead free and RoHS compliant. The resistor has a resistance of 220R with a tolerance of 1% and is packaged in a 0603 case code.
Vishay TFPT0603L2200FM technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L2200FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.