Surface mount PTC thermistor with 220 ohm resistance and 1% tolerance. Features a 0603 (1608 metric) case code, measuring 1.6mm in length, 0.85mm in width, and 0.45mm in height. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 75mW and a maximum supply voltage of 30V. Packaged in tape and reel, this lead-free component is RoHS compliant.
Vishay TFPT0603L2200FV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 30V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L2200FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.