
Thermistor PTC 390 Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Vishay TFPT0603L3900FV technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, TFPT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L3900FV to view detailed technical specifications.
No datasheet is available for this part.
