Surface mount PTC thermistor with 100 Ohm resistance and 1% tolerance. Features a 0805 case code (2mm x 1.25mm x 0.45mm) and a maximum power dissipation of 100mW. Operates within a temperature range of -55°C to 150°C and supports a maximum supply voltage of 40V. Packaged in tape and reel, this component is RoHS compliant.
Vishay TFPT0805L1000FV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L1000FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.