
The TFPT0805L1001JV is a surface mount resistor from Vishay with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 100mW and a resistance of 1kR with a tolerance of 5%. The resistor is packaged in a 0805 case with dimensions of 2mm in length, 1.25mm in width, and 0.45mm in height. It is available in quantities of 1000 and is packaged on a tape and reel. The resistor is RoHS compliant.
Vishay TFPT0805L1001JV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L1001JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.