Vishay TFPT0805L1200FV technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Tolerance | 1% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L1200FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.