Vishay TFPT0805L1201FM technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L1201FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.