
Thermistor PTC 150 Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TFPT0805L1500FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Tolerance | 1% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L1500FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
