
The TFPT0805L1501FM is a surface mount resistor from Vishay with a 0805 case code and 1.5k ohm resistance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 1%. It is available in a tape and reel packaging and is suitable for use in a variety of applications.
Vishay TFPT0805L1501FM technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L1501FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.