
The TFPT0805L3300FV is a thermistor from Vishay with a case code of 0805 and a package type of surface mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The thermistor is RoHS compliant and has a tolerance of 1%. It is packaged in tape and reel and has a maximum power dissipation of 100mW.
Sign in to ask questions about the Vishay TFPT0805L3300FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFPT0805L3300FV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L3300FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
