
The TFPT0805L3901FY is a surface mount resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and is rated for an operating supply voltage of 40V. The resistor has a resistance of 3.9kΩ with a tolerance of 1%. It is available in a 0805 package with a height of 0.45mm, length of 2mm, and width of 1.25mm.
Vishay TFPT0805L3901FY technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | No |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TFPT0805L3901FY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.