
The TFPT0805L6800JV is a thermistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package type of surface mount and a packaging style of cut tape. The thermistor has a resistance tolerance of 5% and is RoHS compliant. It is available in a 0805 case code and has dimensions of 2mm in length, 1.25mm in depth, and 0.45mm in height.
Vishay TFPT0805L6800JV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0805L6800JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
