
The TFPT1206L1000FV is a surface mount thermistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and a maximum supply voltage of 50V. The thermistor is packaged in a 1206 case and is lead free. It is compliant with RoHS regulations and is available on tape and reel.
Vishay TFPT1206L1000FV technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L1000FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.