Thermistor PTC 1K Ohm 0.5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 1000R |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | TFPT |
| RoHS | Compliant |