
PTC Thermistor, 1k Ohm resistance with 1% tolerance, designed for surface mount applications. Features a 1206 case code (3.2mm x 1.6mm x 0.55mm) with solder pad terminations. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 125mW and a maximum operating supply voltage of 50V. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay TFPT1206L1001FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFPT1206L1001FM technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L1001FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
