Thermistor PTC 1K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive
Vishay TFPT1206L1001JZ technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | TFPT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TFPT1206L1001JZ to view detailed technical specifications.
No datasheet is available for this part.