
10k Ohm 1% surface mount thermistor with a 1206 case code. Features a -55°C to 125°C operating temperature range and 125mW maximum power dissipation. This lead-free, RoHS compliant component is supplied on tape and reel, ideal for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TFPT1206L1002FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L1002FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
