
Surface mount PTC thermistor with 10kΩ resistance and 1% tolerance. Features a 1206 case code (3.2mm x 1.6mm x 0.55mm) and a maximum power dissipation of 125mW. Operates within a temperature range of -55°C to 150°C and supports a maximum supply voltage of 50V. Packaged in tape and reel, this component is RoHS compliant.
Vishay TFPT1206L1002FV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L1002FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.