Vishay TFPT1206L1002JP technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TFPT1206L1002JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.