Thermistor PTC 3.9K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive
Vishay TFPT1206L3901JZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | TFPT |
| Resistance | 3900 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay TFPT1206L3901JZ to view detailed technical specifications.
No datasheet is available for this part.