
The TFPT1206L6800FM is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is packaged in a 1206 case. This lead-free resistor is RoHS compliant and features a resistance of 680R with a tolerance of 1%. It is available on tape and reel for convenient mounting.
Vishay TFPT1206L6800FM technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L6800FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.