
The TFPT1206L6801FV is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is RoHS compliant. The resistor is packaged in a 1206 case, with a height of 0.55mm, length of 3.2mm, and width of 1.6mm. It is available in quantities of 1000 and is packaged in tape and reel.
Vishay TFPT1206L6801FV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L6801FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.