This 2-terminal PTC thermistor from Vishay features a through-hole mounting style and operates within a temperature range of -55C to 150C. The device exhibits a resistance value of 1000 ohms at 25C, with a tolerance of ±1%. The resistance range spans 300 to 1500 ohms, with a tolerance of < ±2% at 25C.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |