The Vishay TFPTL10L1001JL2B is a two-terminal thermistor PTC device suitable for through hole mounting. It operates within a temperature range of -55 degrees Celsius to 150 degrees Celsius. The device exhibits a resistance of 1000 ohms at 25 degrees Celsius, with a tolerance of ±5%. The resistance range and tolerance vary between 300 to 1500 ohms and ±2 to ±5% respectively at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |