The TFPTL10L1001JL2U is a 2-terminal PTC thermistor from Vishay, designed for through-hole mounting. It operates within a temperature range of -55C to 150C and features a resistance of 1000 ohms with a tolerance of ±5% at 25C. The thermistor's resistance range is 300 to 1500 ohms, with a tolerance range of ±2 to ±5% at 25C.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |