
The TFPTL15L5001FL2B is a radial leaded resistor from Vishay with a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and a maximum supply voltage of 40V. The resistor is available in bulk packaging with a package quantity of 500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay TFPTL15L5001FL2B technical specifications.
| Package/Case | Radial |
| Height | 2.4mm |
| Length | 3.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Operating Supply Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
