The TFPTL15L5001FL2U is a 2-terminal PTC thermistor with a resistance range of 1500 to 6000 ohms at 25°C, with a tolerance of ±1% at 25°C. It has a mounting type of through hole and operates over a temperature range of -55°C to 150°C. This thermistor is designed for use in various applications requiring temperature sensing and monitoring.
Checking distributor stock and pricing after the page loads.
Vishay TFPTL15L5001FL2U technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 5000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.