Fuse Chip Very Fast Acting 2.5A SMD Solder Pad 0603 Ceramic T/R UL
Vishay TFU0603FF02500P500 technical specifications.
| Package/Case | 0603 |
| Current Rating | 2.5A |
| Height | 0.45mm |
| Length | 1.55mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TFU0603FF |
| DC Rated Voltage | 32V |
| Width | 0.85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.