
The TGL41-130A-E3/96 is a unidirectional Zener diode with a clamping voltage of 179V and a minimum breakdown voltage of 124V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. This surface mount device is packaged in a DO-213AB case and is available in quantities of 1500 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AB |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1.12A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.12A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |