DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AB |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1.12A |
| Mount | Surface Mount |
| Mounting Style | MELF |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.12A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |