
Unidirectional TVS Diode, 400W Peak Pulse Power, 910mA Peak Pulse Current. Features 152V Minimum Breakdown Voltage, 136V Reverse Standoff Voltage, and 219V Clamping Voltage. Operates within a temperature range of -55°C to 150°C with a low 5µA leakage current. Packaged in a DO-213AB (MELF-2) surface mount plastic package, this RoHS compliant component offers single-channel protection.
Vishay TGL41-160A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 219V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 910mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-160A-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.