
The TGL41-33A-E3/96 is a unidirectional Zener diode with a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. The device is available in a surface mount package with a package quantity of 1500 units per reel. It is RoHS compliant and features a peak pulse power of 400W and a peak pulse current of 8.8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TGL41-33A-E3/96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TGL41-33A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-33A-E3/96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.