
The Vishay TGS50 is a 50nF ceramic capacitor with a voltage rating of 100V and a dissipation factor of 3%. It has a radial package with a diameter of 0.51inch and a thickness of 0.2inch. The capacitor is available in bulk packaging with 10000 units per package. It is not RoHS compliant and has a tolerance of 20%. The operating temperature range is from -10°C to 85°C.
Sign in to ask questions about the Vishay TGS50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TGS50 technical specifications.
| Approvals | UL |
| Capacitance | 50nF |
| Package/Case | Radial |
| Diameter | 0.51inch |
| Dissipation Factor | 3% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Thickness | 0.2inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TGS50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.