Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.4 Ohm 150°C Automotive T/R
Vishay TH3A106M010F3400 technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Resistance | 3.4R |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TH3A106M010F3400 to view detailed technical specifications.
No datasheet is available for this part.