
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.4 Ohm 150°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.4R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |